Arrow Electronic Components Online
2002144400010T1LF|FCI|simage
2002144400010T1LF|FCI|limage
Connector Headers and PCB Receptacles

20021444-00010T1LF

Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 10 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC Connector
  • Gender
    RCP
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    10.58
  • Product Depth (mm)
    3.75
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources