Connector Headers and PCB Receptacles
20021323-00020T4LF
Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 20 positions, 1.27mm (0.500in) pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
13.16
Product Depth (mm)
4.45
Product Height (mm)
2.2
Mounting
Surface Mount

