Arrow Electronic Components Online
2002112100006C4LF|FCI|simage
2002112100006C4LF|FCI|limage
Connector Headers and PCB Receptacles

20021121-00006C4LF

Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inch) pitch

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    6
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.81
  • Product Depth (mm)
    5.5
  • Product Height (mm)
    4.55
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources