Connector Headers and PCB Receptacles
20021111-00012T4LF
Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 12 Positions, 1.27mm (0.050in) pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
7.62
Product Depth (mm)
3.4
Product Height (mm)
5.5
Tradename
Minitek127®
Tail Length (mm)
2.3
Mounting
Through Hole

