Connector Terminal Blocks
2002-2214/1000-492
Conn Terminal Block 4 POS Push-In Spring DIN Rail Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
4
Number of Rows
2
Number of Circuits
3
Termination Method
Push-In Spring
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Length (mm)
5.2
Product Depth (mm)
51.7
Product Height (mm)
69.7
Housing Color
Gray
Mounting
DIN Rail

