Connector Terminal Blocks
2002-1681
Conn Terminal Block 2 POS Push-In Cage Clamp T DIN Rail 10A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
Yes
PPAP
Unknown
Type
Terminal Block
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Push-In Cage Clamp
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
66.1
Product Depth (mm)
5.2
Product Height (mm)
33
Housing Color
Gray
Mounting
T DIN Rail

