Arrow Electronic Components Online
200214111000410|WAGO|simage
200214111000410|WAGO|limage
Connector Terminal Blocks

2002-1411/1000-410

Conn Terminal Block 1 POS RA T DIN Rail 0.5A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    1
  • Number of Rows
    1
  • Number of Circuits
    1
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Weight (g)
    7.9
  • Housing Color
    Gray
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources