Arrow Electronic Components Online
20021207|WAGO|simage
20021207|WAGO|limage
Connector Terminal Blocks

2002-1207

Conn Earth Terminal 2 POS Push-In Cage Clamp T DIN Rail Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Earth Terminal
  • Number of Contacts
    2
  • Number of Rows
    2
  • Number of Circuits
    1
  • Termination Method
    Push-In Cage Clamp
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Weight (g)
    7.7
  • Product Length (mm)
    48.5
  • Product Depth (mm)
    5.2
  • Product Height (mm)
    33
  • Housing Color
    Green/Yellow
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources