Connector Terminal Blocks
2000-5417
Conn Sensor Terminal Block 10 POS Spring Clamp T DIN Rail 15A CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Sensor Terminal Block
Number of Contacts
10
Termination Method
Spring Clamp
Maximum Current Rating (A)
15
Tradename
CAGE CLAMP®
Mounting
T DIN Rail

