Connector Terminal Blocks
2000-1301
Conn Terminal Block 3 POS Push-In Cage Clamp T DIN Rail 13.5A CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
3
Number of Rows
1
Number of Circuits
3
Termination Method
Push-In Cage Clamp
Maximum Current Rating (A)
13.5
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
85.2
Product Depth (mm)
39.5
Product Height (mm)
33
Housing Color
Gray
Tradename
CAGE CLAMP®
Mounting
T DIN Rail

