You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
2-6609006-1|TE|simage
2-6609006-1|TE|originalImage
Power Entry Modules

2-6609006-1

Power Entry Module EMI Filtered M 3 POS 250VACVAC 1A/Contact ST 1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    EMI Filtered
  • Gender
    M
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Faston
  • Body Orientation
    Straight
  • Type
    IEC 320/C14
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating (VAC)
    250VAC
  • Operating Frequency (Hz)
    50 to 60
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    40
  • Product Length (mm)
    50.29
  • Product Height (mm)
    22.6
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources