Connector Headers and PCB Receptacles
2-6450540-0
Conn Board to Board RCP 6Power/24Signal POS 2.54mm Press Fit ST Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
6Power/24Signal
Number of Rows
4
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
42/Contact
Maximum Voltage Rating
200VDC|200VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
250
Packaging
Tray
Product Length (mm)
69.85
Product Depth (mm)
11.93
Product Height (mm)
12.7
Tail Length (mm)
3.43
Mounting
Through Hole

