Connector Headers and PCB Receptacles
2-6450120-0
Conn Board to Board HDR 11Power/40Sigal POS 6.35mm/5.08mm/2.54mm Solder RA Side Entry Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
11Power/40Sigal
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
6.35/5.08/2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
42/Contact
Maximum Voltage Rating
200VDC|200VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
250
Packaging
Tray
Product Length (mm)
109.22
Product Depth (mm)
23.62
Product Height (mm)
14.57
Tail Length (mm)
1.53
Mounting
Through Hole

