Connector Headers and PCB Receptacles
2-640499-2
Conn Shrouded Header (4 Sides) HDR 4Power POS 4.2mm Solder ST Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
4Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Polarization Type
Dual Key
Row Spacing (mm)
4.2
Maximum Current Rating (A)
6/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Bag
Product Length (mm)
19.17
Product Depth (mm)
12.57
Product Height (mm)
14.22
Tail Length (mm)
1.53
Mounting
Through Hole

