You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
2-640454-4|TE|simage
2-640454-4|TE|limage
Cabezales del conector y receptáculos PCB

2-640454-4

Conn Wire to Board HDR 24 POS 2.54mm Solder ST Thru-Hole Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    24
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Product Length (mm)
    60.96
  • Product Depth (mm)
    5.72
  • Product Height (mm)
    10.03
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources