Connector D-Subminiature
2-5747704-0
Conn D-Sub M 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
25
Number of Terminals
25
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.38
Body Orientation
Straight
Contact Gender
M
Maximum Current Rating (A)
6/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
Shell Material
Carbon Steel
Shell Plating
Tin Over Copper
Shell Size
3
Less Contact
No
Packaging
Tube
Product Length (mm)
53.03
Product Depth (mm)
12.54
Product Height (mm)
11.83
Housing Color
Black
Contact Plating Thickness
(0.762/1.27)um|(Flash/(0.762/1.27)um)
Contact Plating
Gold Over Nickel|Gold Over Palladium Nickel Over Nickel
Contact Material
Brass
Mounting
Through Hole

