Arrow Electronic Components Online
2-552496-1|TE|simage
2-552496-1|TE|limage
Connector Accessories

2-552496-1

Connector Accessories Cover Right Angle Black Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Cover
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Right Angle
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Product Length (mm)
    106.24
  • Product Depth (mm)
    15.41
  • Product Height (mm)
    28.62

Documentation and Resources

Datasheets
Design resources