Connector Accessories
2-552008-1
Connector Accessories Strain Relief Cover Straight Polyphenylene Oxide Black Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Strain Relief Cover
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Material
Polyphenylene Oxide
Color
Black
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Package
Product Length (mm)
64.01
Product Depth (mm)
39.5
Product Height (mm)
15.37

