Arrow Electronic Components Online
2-5332070-9|TE|simage
2-5332070-9|TE|limage
Connector Contact

2-5332070-9

Socket,Min-Spr W/H Sn-Au Ser-4

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Socket
  • Gender
    SKT
  • Termination Method
    Solder
  • Maximum Current Rating (A)
    6.5/Contact
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Wire Size (AWG)
    19
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources