Connector Terminals
2-520272-2
Quick Disconnect Terminal 18-22AWG Brass Red F 18.66mm Tin Reel/Strip
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
2.26
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation
Nylon
Packaging
Reel|Strip
Product Length (mm)
18.66
Product Depth (mm)
6.98
Tab Dimensions (mm)
2.8x0.81
Color
Red
Mounting
Cable Mount

