Connector Terminals
2-520262-2
Quick Disconnect Terminal 18-22AWG Brass Red F 23.74mm Tin Carton/Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
2.42
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation
Nylon
Packaging
Carton|Loose
Product Length (mm)
23.74
Product Depth (mm)
8.53
Tab Dimensions (mm)
4.75x0.51
Color
Red
Mounting
Cable Mount

