Connector Terminals
2-34156-1
Spade Tongue Terminal 16-22AWG Copper Red 23.37mm Tin T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Spade Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.82
Plating
Tin
Wire Size (AWG)
16-22
Maximum Voltage Rating
600V
Insulation
Vinyl
Packaging
Tape and Reel
Product Weight (g)
0.155
Product Length (mm)
23.37
Product Depth (mm)
9.53
Color
Red
Mounting
Cable Mount

