Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.90.40.00
Automotive
No
PPAP
No
Gender
SKT
Termination Method
Solder
Maximum Current Rating (A)
5/Contact
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Loose
Product Length (mm)
3.51
Product Depth (mm)
2.03
Product Height (mm)
2.03
Wire Size (AWG)
20-21
Mounting
Panel Mount

