Connector Terminals
2-32835-2
PIDG Ring Tongue Terminal 16-22AWG Copper Red 22.25mm Tin T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PIDG Ring Tongue Terminal
Termination Method
Crimp
Stud Size (mm)
4
Plating
Tin
Wire Size (AWG)
16-22
Maximum Voltage Rating
300VAC
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Tape and Reel
Product Length (mm)
22.25
Product Depth (mm)
8.74
Color
Red
Mounting
Cable Mount

