Connector Terminals
2-327946-4
Rectangular Tongue Terminal 14-16AWG Copper Blue 28.16mm Tin Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Rectangular Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.166
Plating
Tin
Wire Size (AWG)
14-16
Maximum Voltage Rating
300VAC
Insulation
Nylon
Packaging
Loose
Product Length (mm)
28.16
Product Depth (mm)
7.67
Color
Blue
Mounting
Cable Mount

