Connector Terminals
2-32497-1
PIDG Spade Tongue Terminal 16-22AWG Copper Red 21.08mm Tin T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PIDG Spade Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.166
Plating
Tin
Wire Size (AWG)
16-22
Maximum Voltage Rating
300VAC
Insulation
Nylon
Packaging
Tape and Reel
Product Length (mm)
21.08
Product Depth (mm)
10.56
Color
Red
Mounting
Cable Mount

