Connector Terminals
2-320561-4
Ring Tongue Terminal 14AWG Copper Blue/Green Stripe 19.43mm Tin Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
3.5
Plating
Tin
Wire Size (AWG)
14
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Loose
Product Weight (g)
0.872
Product Length (mm)
19.43
Product Depth (mm)
6.35
Color
Blue/Green Stripe
Mounting
Cable Mount

