Arrow Electronic Components Online
2-320559-4|TE|simage
2-320559-4|TE|limage
Connector Terminals

2-320559-4

Splice 16-22AWG Copper Red 32.13mm Tin T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Splice
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    16-22
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.709
  • Product Length (mm)
    32.13
  • Color
    Red
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources