Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.82
Plating
Tin
Wire Size (AWG)
14-16
Maximum Current Rating (A)
1
Maximum Operating Temperature (°C)
170
Insulation
Non-Insulated
Packaging
Tape and Reel
Product Length (mm)
16.99
Product Depth (mm)
7.92
Mounting
Cable Mount

