Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Number of Contacts
18
Number of Rows
2
Terminal Pitch (mm)
6
Body Orientation
Straight
Maximum Voltage Rating
60VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Product Depth (mm)
26.67
Mounting
Panel Mount

