You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
2-2317658-6|TE|limage
2-2317658-6|TE|simage
Switch Push Button

2-2317658-6

Anti-Vandal Pushbutton Switch

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Round Button
  • Pole Throw Configuration
    DPDT
  • Bushing Type
    Threaded
  • Actuator Color
    Silver
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • IP Rating
    IP67
  • Body Orientation
    Straight

Documentation and Resources

Datasheets
Design resources