Arrow Electronic Components Online
2-2308348-5|TE|simage
2-2308348-5|TE|limage
Connector Accessories

2-2308348-5

Connector Accessories Crimp Flange Straight

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Crimp Flange
  • Connector Type
    Connector D-Subminiature
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Product Weight (g)
    6.6
  • Product Length (mm)
    14.3
  • Product Depth (mm)
    12.2
  • Product Height (mm)
    18.9

Documentation and Resources

Datasheets
Design resources