Arrow Electronic Components Online
2-229910-1|TE|simage
2-229910-1|TE|limage
Connector Accessories

2-229910-1

Connector Accessories Clamp Right Angle Black

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Clamp
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Right Angle
  • Color
    Black
  • Product Length (mm)
    18.64
  • Product Height (mm)
    9.65

Documentation and Resources

Datasheets
Design resources