Arrow Electronic Components Online
2-2205130-3|TE|simage
2-2205130-3|TE|limage
Cable Assembly Other

2-2205130-3

Cable Assembly Cat 5e Patch 2m 26AWG RJ-45 8 POS M Crimp

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8544.42.20.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Cat 5e Patch
  • Number of Contacts
    8
  • Gender
    M
  • Connector Type A
    RJ-45
  • Connector Type B
    Not Included
  • Cable Length (m)
    2
  • Contact Termination
    Crimp
  • Wire Size (AWG)
    26
  • Color
    Black
  • Jacket Material
    Polyurethane
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Connector Orientation
    Straight

Documentation and Resources

Datasheets
Design resources