Connector Headers and PCB Receptacles
2-2178713-0
Conn IDC Connector SKT 20 POS 1.27mm Solder RA Thru-Hole T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC Connector
Gender
SKT
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1.3/Contact
Maximum Voltage Rating
100VDC|100VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
20.28
Product Depth (mm)
5.1
Product Height (mm)
5.1
Mounting
Through Hole

