Connector Rectangular
2-212810-0
Conn Rectangular SKT 34 POS 3.81mm Solder RA Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
34
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
3.81
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mating Cycle (Cycles)
500
Less Contact
No
Packaging
Tray
Product Length (mm)
50.8
Product Height (mm)
19.05
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Brass

