Connector Headers and PCB Receptacles
2-2106489-2
Conn IDC Connector 2 POS 4mm Solder RA Side Entry Thru-Hole T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC Connector
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Right Angle
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
400VDC|400VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
9.7
Product Depth (mm)
7.75
Product Height (mm)
5.8
Mounting
Through Hole

