Connector Discrete Wire Housing
2-1871940-1
Connector Assembly, Receptacle, Wire-to-Board, 22 Position, 3.5 mm Centerline, Clamp, 2 Row, Black, Mating Retention, Dynamic 1000 Series
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Gender
RCP
Number of Contacts
22
Number of Rows
2
Termination Method
Crimp
Maximum Current Rating (A)
4.5/Contact
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Tray
Row Spacing (mm)
3.3
Mounting
Cable Mount

