Connector Terminal Blocks
2-1776301-3
Conn Europa Terminal Block 6 POS 10mm Screw ST Cable Mount 10A/Contact Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Europa Terminal Block
Number of Contacts
6
Terminal Pitch (mm)
10
Number of Rows
2
Number of Circuits
3
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating
250VAC
Maximum Operating Temperature (°C)
105
Packaging
Package
Housing Color
Gray
Mounting
Cable Mount

