You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
2-1735042-2|TE|simage
2-1735042-2|TE|limage
Dev Kit

2-1735042-2

1MM FFC SMT V ASSY 22P EMBOSS

TE Connectivity
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    22
  • Number of Rows
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    125VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    4
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources