Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
25
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape
Product Length (mm)
17.93
Product Depth (mm)
5.1
Product Height (mm)
2.05
Mounting
Surface Mount

