Arrow Electronic Components Online
2-164045-1|TE|simage
2-164045-1|TE|limage
Connector Backplane

2-164045-1

Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    M
  • Number of Contacts
    48
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    5.5/Contact
  • Packaging
    Tray
  • Product Length (mm)
    93.8
  • Product Depth (mm)
    21.8
  • Product Height (mm)
    14.7
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources