Arrow Electronic Components Online
2-1571552-5|TE|simage
2-1571552-5|TE|limage
Connector Socket

2-1571552-5

Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Box/Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Socket
  • Gender
    SKT
  • Number of Contacts
    18
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box|Tube
  • Product Length (mm)
    22.86
  • Product Depth (mm)
    10.16
  • Product Height (mm)
    4.57
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources