You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
2-1532026-7|TE|simage
2-1532026-7|TE|limage
Connector D-Subminiature

2-1532026-7

Conn D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Less Contact
    No
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources