Arrow Electronic Components Online
2-1393560-7|TE|simage
2-1393560-7|TE|limage
Connector Accessories

2-1393560-7

Connector Accessories Jack Screw Assembly Kit Straight

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Jack Screw Assembly Kit
  • Connector Type
    Connector D-Subminiature
  • Body Orientation
    Straight
  • Mounting
    Screw Mount
  • Product Length (mm)
    13.5

Documentation and Resources

Datasheets
Design resources