Connector Headers and PCB Receptacles
2-111626-3
Conn IDC Connector F 50 POS 2mm IDT RA Cable Mount Box/Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
IDC Connector
Gender
F
Number of Contacts
50
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Row Spacing (mm)
2
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
150
Packaging
Box|Tray
Product Length (mm)
55.17
Product Depth (mm)
5.16
Product Height (mm)
8.48
Mounting
Cable Mount

