Arrow Electronic Components Online
2-111626-2|TE|simage
2-111626-2|TE|limage
Connector Headers and PCB Receptacles

2-111626-2

Conn IDC Connector RCP 44 POS 2mm IDT RA Side Entry Cable Mount Box/Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC Connector
  • Gender
    RCP
  • Number of Contacts
    44
  • Number of Rows
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    25
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    150
  • Packaging
    Box|Tube
  • Product Length (mm)
    49.17
  • Product Depth (mm)
    5.16
  • Product Height (mm)
    8.48
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources