Connector Accessories
2-102536-3
Connector Accessories Cover Straight Thermoplastic Black
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Cover
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Material
Thermoplastic
Color
Black
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Product Length (mm)
63.5
Product Depth (mm)
7.49

