Switch Snap Action
1XE1-T
Switch Snap Action N.O./N.C. SPDT Plunger 7A 115VAC 115VDC 4.73N Screw Mount Solder
HoneywellProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.25
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
7@115VAC 115VDC
Maximum Movement Differential (mm)
0.13
Mounting
Screw Mount
Termination Style
Solder
Body Orientation
Straight
Operating Force (N)
4.73

