Switch Toggle
1TL1-3G
Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 115VDC Panel Mount with Threads
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Actuator Style
Locking Lever
Pole Throw Configuration
SPDT
Switch Configuration
ON ON
Bushing Type
Threaded
Maximum Current Rating (A)
20@28VDC
Actuator Length (mm)
26.7
Mounting
Panel Mount with Threads
Termination Style
Screw
Number of Terminals
3
Terminal Length (mm)
3.3
Seal
Complete
Seal Description
Complete
Body Orientation
Straight
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
71
Thread Size
15/32-32
Body Length (mm)
28.4
Bushing Length (mm)
11.9
Body Depth (mm)
15.7
Body Height (mm)
34.3
Product Length (mm)
28.4
Product Depth (mm)
15.7
Product Height (mm)
72.9

